You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM317HVT/NOPB .
Linear Voltage Regulator, Adjustable Positive, 60V primary input, 1.2-57V/1.5A/1 Output, TO-220-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM317HVT/NOPB .
- Order Code:
- 1469086
- Product Range
- LMx17HV Series
Product Range Selector (LMx17HV Series)
See all from this product rangeAlternatives for LM317HVT/NOPB .
Product Overview
- 0.01%/V Typically Line Regulation
- 0.1% Typically Load Regulation
- Current Limit Constant with Temperature
- 100% Electrical Burn-in
- Eliminates the Need to Stock Many Voltages
- Standard 3-lead Transistor Package
- 80dB Ripple Rejection
- Output is Short-circuit Protected
- P+ Product Enhancement Tested
- Green Product, No Sb/Br
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1.2V
- :
- 57V
- :
- 4.2V
- :
- 60V
- :
- LMx17HV Series
- :
- 1.5A
- :
- Adjustable
- :
- TO-220
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$21.36 | |
10+ | HK$18.08 | |
100+ | HK$14.53 | |
250+ | HK$12.72 | |
500+ | HK$12.37 | |
1000+ | HK$9.78 | |
2500+ | HK$9.43 | |
5000+ | HK$9.08 | |
10000+ | HK$8.91 |
Pricing is unavailable. Please contact customer services.