You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM317LCPK .
Linear Voltage Regulator, Adjustable, 38V primary input, 1.2V to 32V/100 mA/1 Output, SOT-89-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM317LCPK .
- Order Code:
- 2323454
Alternatives for LM317LCPK .
Product Overview
- Input regulation typically 0.01% per input-voltage change
- 0.5% Typically output regulation
- 80dB Typically ripple rejection
- Green product and no Sb/Br
Applications
Consumer Electronics, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1.2V
- :
- 32V
- :
- 5V
- :
- 35V
- :
- -
- :
- 100mA
- :
- Adjustable
- :
- SOT-89
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$5.46 | |
10+ | HK$4.80 | |
25+ | HK$4.50 | |
100+ | HK$3.41 | |
250+ | HK$2.91 | |
500+ | HK$2.76 |
Pricing is unavailable. Please contact customer services.