You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM317LIPK .

Linear Voltage Regulator, Adjustable Positive, 35V primary input, 1.2-32V/100 mA/1 Output, SOT-89-3

TEXAS INSTRUMENTS LM317LIPK .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317LIPK .
Order Code:
2435970
Technical Datasheet:
LM317LIPK .   Datasheet
See all Technical Docs

Alternatives for LM317LIPK .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM317LIPK is an adjustable 3-terminal Positive Voltage Regulator, capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. The LM317LIPK device is a 100mA linear regulator with high voltage tolerance up to 35V. The device has a feedback voltage that is relative to the output instead of ground. This ungrounded design allows the LM317L device to have superior line and load regulation. This design also allows the LM317LIPK device to be used as a current source or current sink using a single resistor. Any output voltage from 1.25 to 32V can be obtained by using two resistors. The bias current of the device up to 2.5mA, flows to the output, this current must be used by the load or the feedback resistors. The power dissipation is the product of pass-element voltage and current.
  • Output voltage range adjustable 1.25 to 32V when used with external resistor divider
  • Output current capability of 100mA
  • Input regulation typically 0.01% per input-voltage change
  • Output regulation typically 0.5%
  • Ripple rejection typically 80dB
  • For higher output current requirements
  • Green product and no Sb/Br

Applications

Commercial, Medical, Computers & Computer Peripherals, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
32V

:
5V

:
35V

:
-

:
100mA

:
Adjustable

:
SOT-89

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel

No Longer Stocked

HK$2.11

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ HK$2.11
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ HK$1.96
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$1.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --