You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM317LM/NOPB .

Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2-37V/100 mA/1 Output, SOIC-8

TEXAS INSTRUMENTS LM317LM/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317LM/NOPB .
Order Code:
1469087

Product Overview

The LM317LM/NOPB is a 3-terminal Adjustable Regulator capable of supplying 100mA over a 1.2 to 37V output range. It is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulators. In addition to higher performance than fixed regulators, this regulator offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators.
  • 0.01%V Typical line regulation
  • 0.1% Typical load regulation
  • Current limit constant with temperature
  • Eliminates the need to stock many voltages
  • Output is short-circuit protected
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
5V

:
35V

:
-

:
100mA

:
Adjustable

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,599 In stock

1,599 available for 4 - 5 business days delivery

Available until stock is exhausted

HK$6.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$6.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$5.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$3.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$3.45
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$2.65