You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM317LMX/NOPB.
ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM317LMX/NOPB.
- Order Code:
- 1496136
Alternatives for LM317LMX/NOPB.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1.2V
- :
- 37V
- :
- 4.2V
- :
- 40V
- :
- -
- :
- 100mA
- :
- Adjustable
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$6.83 | |
10+ | HK$6.01 | |
25+ | HK$5.65 | |
100+ | HK$4.28 | |
250+ | HK$3.64 | |
500+ | HK$3.45 | |
1000+ | HK$2.65 |
Pricing is unavailable. Please contact customer services.