You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM317S/NOPB .
Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2-37V/1.5A/1 Output, TO-263-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM317S/NOPB .
- Order Code:
- 1469089
Product Overview
- 0.1% Typical load regulation
- 0.01% Typical Line regulation
- Current limit constant with temperature
- 80dB Ripple rejection
- Short-circuit protected output
Applications
Power Management, Automotive, LED Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1.2V
- :
- 37V
- :
- 4.2V
- :
- 40V
- :
- -
- :
- 1.5A
- :
- Adjustable
- :
- TO-263 (D2PAK)
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
51 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$16.62 | |
10+ | HK$14.90 | |
25+ | HK$14.06 | |
100+ | HK$11.25 | |
250+ | HK$9.85 | |
500+ | HK$9.56 | |
1000+ | HK$7.59 | |
2500+ | HK$7.31 | |
5000+ | HK$7.03 |
Pricing is unavailable. Please contact customer services.