You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM319AM/NOPB .
Analogue Comparator, Dual, High Speed, 2 Comparators, 80 ns, 5V to 36V, SOIC, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM319AM/NOPB .
- Order Code:
- 1564707
Alternatives for LM319AM/NOPB .
Product Overview
- Typically 80ns response time at ±15V
- Minimum fan-out of 2 each side
- Maximum input current of 1µA Over-temperature
- Inputs and outputs can be isolated from system ground
- High common-mode slew rate
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 2 Comparators
- :
- 80ns
- :
- 5V to 36V
- :
- SOIC
- :
- 14Pins
- :
- DTL, RTL, TTL
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$13.40 | |
10+ | HK$11.41 | |
100+ | HK$9.08 | |
250+ | HK$7.95 | |
500+ | HK$7.73 | |
1000+ | HK$6.13 | |
2500+ | HK$5.91 | |
5000+ | HK$5.69 | |
10000+ | HK$5.59 |
Pricing is unavailable. Please contact customer services.