You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM319MX/NOPB

Analogue Comparator, High Speed, 2 Comparators, 80 ns, 5V to 36V, SOIC, 14 Pins

New

TEXAS INSTRUMENTS LM319MX/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM319MX/NOPB
Order Code:
3118442

Product Overview

The LM319MX/NOPB is a high speed Precision Dual Comparator fabricated on a single monolithic chip. It is designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. It has higher gain and lower input currents than devices such as the LM710. The LM319A offers improved precision over the standard LM319 with tighter tolerances on offset voltage, offset current and voltage gain. Although designed primarily for applications requiring operation from digital logic supplies. The LM319 is specified from 0 to 70°C.
  • Typically 80ns response time at ±15V
  • Minimum fan-out of 2 each side
  • Maximum input current of 1µA Over-temperature
  • Inputs and outputs can be isolated from system ground
  • High common-mode slew rate
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
2 Comparators

:
80ns

:
5V to 36V

:
SOIC

:
14Pins

:
Open Collector

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$9.39

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$9.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$8.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --