You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM331N/NOPB
Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM331N/NOPB
- Order Code:
- 3119237
- Product Range
- LMx31x
Product Range Selector (LMx31x)
See all from this product rangeProduct Overview
- Improved performance in existing voltage-to-frequency conversion applications
- Split or single-supply operation
- Pulse output compatible with all logic forms
- ±50ppm/°C Maximum excellent temperature stability
- 15mW typical at 5V Low power consumption
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100kHz
- :
- 1Hz to 100kHz
- :
- 0.01%
- :
- 4V to 40V
- :
- DIP
- :
- 8Pins
- :
- LMx31x
- :
- MSL 1 - Unlimited
Technical Docs (0)
1,059 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each