You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM337IMP/NOPB .

Linear Voltage Regulator, Adjustable, -50 V to -4.2 V In, -1.25 V to -37 V/1.5 A Out, SOT-223-4

TEXAS INSTRUMENTS LM337IMP/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM337IMP/NOPB .
Order Code:
2781817
Product Range
Adj 1A Linear Voltage Regulators

Product Range Selector (Adj 1A Linear Voltage Regulators)

See all from this product range

Alternatives for LM337IMP/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM337IMP/NOPB is a 3-terminal Adjustable Negative Voltage Regulator capable of supplying in excess of -1.5A over an output voltage range of -1.2 to -37V. These regulators are exceptionally easy to apply, requiring only 2 external resistors to set the output voltage and 1 output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, features internal current limiting, thermal shutdown and safe-area compensation, making them virtually blowout-proof against overloads.
  • 0.01%/V Typical line regulation
  • 0.3% Typical load regulation
  • 0.002%/W Excellent thermal regulation
  • 77dB Ripple rejection
  • Excellent rejection of thermal transients
  • 50ppm/°C Temperature coefficient
  • Temperature-independent current limit
  • Internal thermal overload protection
  • P+ Product enhancement tested
  • Standard 3-lead transistor package
  • Output is short-circuit protected
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-1.25V

:
-37V

:
-50V

:
-4.2V

:
Adj 1A Linear Voltage Regulators

:
1.5A

:
Adjustable

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

HK$13.49

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$12.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$11.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$8.03
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$7.80