You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM337KTTR

Linear Voltage Regulator, Adjustable, -40V primary input, -1.2V to -37V/1.5A/1 Output, TO-263-3

TEXAS INSTRUMENTS LM337KTTR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM337KTTR
Order Code:
3008048

Product Overview

The LM337KTTR is an adjustable 3-terminal Negative-Voltage Regulator capable of supplying in excess of -1.5A over an output voltage range of -1.2 to -37V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. It is exceptionally easy to use, requiring only two external resistors to set the output voltage and one output capacitor for frequency compensation. The current design is optimized for excellent regulation and low thermal transients. In addition, device features internal current limiting, thermal shutdown and safe-area compensation, making it virtually immune to failure by overloads. The device serves a wide variety of applications, including local on-card regulation, programmable output-voltage regulation and precision current regulation.
  • Peak output current constant overtemperature range of regulator
  • Input regulation typically 0.01% per input-voltage change
  • 0.3% Typically output regulation
  • 77dB Typically ripple rejection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-1.2V

:
-37V

:
-40V

:
-3V

:
-

:
1.5A

:
Adjustable

:
TO-263 (D2PAK)

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

487 In stock Need more?

487 deliver in 3-4 days from our UK warehouse

HK$11.16

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$9.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$9.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --