You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM338T/NOPB .

Linear Voltage Regulator, Adjustable Positive, 35V primary input, 1.2V to 37V/5A/1 Output, TO-220-3

TEXAS INSTRUMENTS LM338T/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM338T/NOPB .
Order Code:
1469094
Product Range
LM138; LM338

Product Range Selector (LM138; LM338)

See all from this product range

Alternatives for LM338T/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LM338T/NOPB is an adjustable 3-terminal positive Voltage Regulator, capable of supplying in excess of 5A over a 1.2 to 32V output range. They are exceptionally easy to use and require only 2 resistors to set the output voltage. Careful circuit design has resulted in outstanding load and line regulation-comparable to many commercial power supplies. A unique feature of the LM338T/NOPB family is time-dependent current limiting. The current limit circuitry allows peak currents of up to 12A to be drawn from the regulator for short periods of time. This allows the LM338T/NOPB to be used with heavy transient loads and speeds start-up under full-load conditions. Under sustained loading conditions, the current limit decreases to a safe value protecting the regulator.
  • Specified Thermal Regulation
  • Current Limit Constant with Temperature
  • P+ Product Enhancement Tested
  • Output is Short-circuit Protected
  • Green Product, No Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
LM138; LM338

:
5A

:
Adjustable

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

HK$18.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$15.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$12.37
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$10.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$10.55
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$8.33
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$8.02
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$7.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ HK$7.59