You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM339AN .
Analogue Comparator, Voltage, 4 Comparators, 1.3 µs, 2V to 36V, ± 1V to ± 18V, DIP, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM339AN .
- Order Code:
- 1564966
- Product Range
- LM339; LM239; LM139; LM2901
Product Range Selector (LM339; LM239; LM139; LM2901)
See all from this product rangeAlternatives for LM339AN .
Product Overview
- Wide supply range
- Low supply-current drain independent of supply voltage
- Low input bias current
- Low input offset current
- Low input offset voltage
- Common-mode input voltage range includes ground
- Output compatible with TTL, MOS and CMOS
- Green product
Applications
Industrial, Automotive, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- 4 Comparators
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- DIP
- :
- 14Pins
- :
- Open Collector
- :
- 0°C
- :
- 70°C
- :
- LM339; LM239; LM139; LM2901
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | HK$2.89 | |
25+ | HK$2.70 | |
100+ | HK$2.00 | |
250+ | HK$1.70 | |
500+ | HK$1.62 | |
1000+ | HK$1.19 | |
2500+ | HK$1.12 | |
5000+ | HK$1.04 |
Pricing is unavailable. Please contact customer services.