You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM339M/NOPB .
Analogue Comparator, Quad, Precision, 4 Comparators, 1.3 µs, ± 1V to ± 18V, SOIC, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM339M/NOPB .
- Order Code:
- 1468955
Alternatives for LM339M/NOPB .
Product Overview
- Wide supply voltage range
- 25nA Low input biasing current
- ±5nA Low input offset current
- ±3mV Offset voltage
- Common-mode input voltage range
- Differential input voltage range equal to the power supply voltage
- Military rated
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Precision
- :
- 4 Comparators
- :
- 1.3µs
- :
- ± 1V to ± 18V
- :
- SOIC
- :
- 14Pins
- :
- CMOS, DTL, ECL, MOS, TTL
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$7.69 | |
10+ | HK$6.77 | |
25+ | HK$6.35 | |
100+ | HK$4.82 | |
250+ | HK$4.10 | |
500+ | HK$3.90 | |
1000+ | HK$3.18 |
Pricing is unavailable. Please contact customer services.