You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM35AH .

Temperature Sensor IC, Voltage, ± 0.2°C, -55 °C, +150 °C, TO-46, 3 Pins

TEXAS INSTRUMENTS LM35AH .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM35AH .
Order Code:
1652472

Product Overview

The LM35AH is a ±0.5°C Temperature Sensor with an output voltage linearly-proportional to the centigrade temperature. The LM35 series precision integrated-circuit temperature device has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The temperature device does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±3/4°C over a full -55 to 150°C temperature range. The low-output impedance, linear output and precise inherent calibration of the temperature sensor makes interfacing to readout or control circuitry especially easy. This temperature sensor is used with single power supplies or with plus and minus supplies. As the sensor draws only 60µA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • 10mV/°C Scale factor
  • Low self-heating, 0.08°C in still air
  • ±1/4°C Typical non-linearity
  • 0.1R Low-impedance output for 1mA load
  • Military rating

Applications

Aerospace, Defence, Military

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
± 0.2°C

:
-55°C

:
+150°C

:
TO-46

:
3Pins

:
4V

:
30V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,371 In stock

1,371 available for 4 - 5 business days delivery

Available until stock is exhausted

HK$247.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$247.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$224.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$206.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$183.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$177.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$171.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$162.37