You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5008MM .

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 9.5V-95Vin, 2.5V-75Vout, 350mAout, MSOP-8

LM5008MM . - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 9.5V-95Vin, 2.5V-75Vout, 350mAout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5008MM .
Order Code:
8181721

Product Overview

The LM5008MM is a 350mA Non-synchronous Constant On-time Buck Regulator features all of the functions needed to implement an efficient buck bias regulator. This high voltage regulator contains a 100V N-channel buck switch. The regulator is based on a hysteretic control scheme using an ON time inversely proportional to VIN. This feature allows the operating frequency to remain relatively constant. The hysteretic control requires no loop compensation. An intelligent current limit is implemented with forced OFF time, which is inversely proportional to Vout. This scheme ensures short circuit protection while providing minimum fold-back. Other protection features include thermal shutdown, VCC under-voltage lockout, gate drive under-voltage lockout and maximum duty cycle limiter.
  • Integrated 100V N-channel buck switch
  • Internal VCC regulator
  • No loop compensation required
  • Ultra-fast transient response
  • On time varies inversely with line voltage
  • Operating frequency remains constant with varying line voltage and load current
  • Adjustable output voltage
  • Highly efficient operation
  • Precision internal reference
  • Low bias current
  • Intelligent current limit protection
  • Thermal shutdown

Applications

Power Management, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
9.5V

:
95V

:
1Outputs

:
MSOP

:
8Pins

:
350mA

:
2.5V

:
75V

:
600kHz

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for LM5008MM .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$21.34   10+ HK$19.14   25+ HK$18.08   100+ HK$14.90   250+ HK$13.32   500+ HK$12.88   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$23.64   10+ HK$21.25   100+ HK$17.38   250+ HK$16.32   500+ HK$14.82   1000+ HK$12.43   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$32.46   10+ HK$29.15   25+ HK$27.56   100+ HK$22.66   250+ HK$20.34   500+ HK$19.59   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

17 In stock

17 available for 1 - 2 business days delivery

Available until stock is exhausted

HK$9.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$9.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.