You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM5118EVAL/NOPB

Evaluation Board, DC/DC Converter, Provides A 12V Output With 3A of Output Current Capability

TEXAS INSTRUMENTS LM5118EVAL/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5118EVAL/NOPB
Order Code:
3125863

Product Overview

The LM5118EVAL/NOPB evaluation board is designed to provide the design engineer with a fully functional, emulated current mode control, buck boost power converter to evaluate the LM5118 controller IC. The evaluation board provides a 12V output with 3A of output current capability. The evaluation board operates at 300kHz, a good compromise between conversion efficiency, tradeoffs between buck and buck boost mode requirements and converter size. The printed circuit board consists of four layers with two ounce copper top and bottomland one ounce copper on internal layers. The board is constructed with FR4 material.
  • Emulated peak current mode control
  • Smooth transition between step down and step up modes
  • Switching frequency programmable to 500KHz
  • Oscillator synchronisation capability
  • Internal high voltage bias regulator
  • Integrated high and low side gate drivers
  • Programmable soft start time
  • Ultra low shutdown current
  • Enable input wide bandwidth error amplifier
  • Ultra wide input voltage range from 3V to 75V

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LM5118

:
Power Management

:
Buck/Boost Controller

:
Evaluation Board LM5118

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

3 In stock Need more?

3 available for 3 - 4 business days delivery

HK$858.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$858.10