You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM629M-8

Motor Driver/Controller, DC Brushless Servo, 4.5V to 5.5V supply, 2.4V/1.6 mA/8 Outputs, SOIC-24

LM629M-8 - Motor Driver/Controller, DC Brushless Servo, 4.5V to 5.5V supply, 2.4V/1.6 mA/8 Outputs, SOIC-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM629M-8
Order Code:
9489991

Product Overview

The LM629M-8 is a dedicated Motion-control Processor designed for use with a variety of DC and brushless DC servo motors and other servomechanisms which provide a quadrature incremental position feedback signal. The parts perform the intensive, real-time computational tasks required for high performance digital motion control. The host control software interface is facilitated by a high-level command set. It has an 8-bit output which can drive either an 8-bit or a 12-bit DAC. The components required to build a servo system are reduced to the DC motor/actuator, an incremental encoder, a DAC and a power amplifier. An LM629-based system is similar, except that it provides an 8-bit PWM output for directly driving H-switches. It incorporates an SDA core processor and cells designed by SDA.
  • 32-bit Position, velocity and acceleration registers
  • Programmable digital PID filter with 16-bit coefficients
  • Programmable derivative sampling interval
  • 8-bit Sign-magnitude PWM output data
  • Internal trapezoidal velocity profile generator
  • Velocity, target position and filter parameters may be changed during motion
  • Position and velocity modes of operation
  • Real-time programmable host interrupts
  • 8-bit Parallel asynchronous host interface
  • Quadrature incremental encoder interface with index pulse input
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Brushless Servo

:
8Outputs

:
1.6mA

:
2.4V

:
SOIC

:
24Pins

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

HK$627.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$627.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.