You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM7121IM - 

Operational Amplifier, Single, 1 Amplifier, 230 MHz, 1300 V/µs, 4.5V to 33V, SOIC, 8 Pins

LM7121IM - Operational Amplifier, Single, 1 Amplifier, 230 MHz, 1300 V/µs, 4.5V to 33V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7121IM
Order Code:
9494120

Product Overview

The LM7121IM is a 175MHz low power voltage Feedback Amplifier which addresses the increasing AC performance needs of video and imaging applications and the size and power constraints of portable applications. The LM7121 can operate over a wide dynamic range of supply voltages, from 5V (single supply) up to ±15V. It offers an excellent speed-power product delivering 1300V/µs and 235MHz bandwidth (-3dB, AV =+1). Another key feature of this operational amplifier is stability while driving unlimited capacitive loads.
  • Easy to use voltage feedback topology
  • Stable with unlimited capacitive loads
  • 5.3mA Low supply current

Applications

Imaging, Video & Vision, Portable Devices, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
230MHz
:
1300V/µs
:
4.5V to 33V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$30.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$30.59
 
25+ HK$28.36
 
100+ HK$26.42
 
250+ HK$24.73
 
500+ HK$22.35
 
1000+ HK$19.70