You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMH5401IRMST - 

Differential Amplifier, Low Power, 1 Amplifiers, 6.2 GHz, -40 °C, 85 °C

LMH5401IRMST - Differential Amplifier, Low Power, 1 Amplifiers, 6.2 GHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH5401IRMST
Order Code:
2455477

Product Overview

The LMH5401IRMST is a very high-performance Differential Amplifier optimized for intermediate frequency (IF) or high-speed, DC-coupled, time-domain applications. The device is ideal for DC- or AC-coupled applications that may require a single-ended-to-differential (SE-DE) conversion when driving an analog-to-digital converter (ADC). The LMH5401 generates very low levels of second- and third-order distortion when operating in SE-DE or differential-to-differential (DE-DE) mode. The amplifier is optimized for use in both SE-DE and DE-DE systems. The device has unprecedented usable bandwidth from DC to 2GHz. The LMH5401 can be used for SE-DE conversions in the signal chain without external baluns in a wide range of applications such as broadband communications and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.
  • Supports single- and dual-supply operation
  • Power-down
  • 55mA Power consumption
  • Excellent linearity performance - DC to 2GHz, G=12dB
  • 1.25nV/√Hz Input voltage noise
  • 3.5pA/√Hz Input current noise
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, RF Communications, Industrial

Product Information

:
1Amplifiers
:
-
:
-
:
6.2GHz
:
-40°C
:
85°C
:
UQFN
:
14Pins
:
3.15V to 5.25V
:
17.5kV/µs
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$130.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$130.80
 
10+ HK$120.32
 
25+ HK$114.04
 
100+ HK$101.56
 
250+ HK$96.58
 
500+ HK$90.38
 
1000+ HK$82.87