You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6612MA - 

Operational Amplifier, Dual, 2 Amplifier, 345 MHz, 460 V/µs, 2.7V to 11V, SOIC, 8 Pins

LMH6612MA - Operational Amplifier, Dual, 2 Amplifier, 345 MHz, 460 V/µs, 2.7V to 11V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6612MA
Order Code:
1609184

Product Overview

The LMH6612MA is a single supply dual 345MHz Rail-to-rail output Amplifier consuming just 3.2mA of quiescent current per channel and designed to deliver high performance in power conscious single supply systems. The LMH6612 has precision trimmed input offset voltages with low noise and low distortion performance. This amplifier is member of the PowerWise family and has an exceptional power-to-performance ratio. With a trimmed input offset voltage of 0.022mV and a high open loop gain of 103dB the amplifier meets the requirement of DC sensitive high speed applications such as low pass filtering in baseband I and Q radio channels. These specifications combined with a 0.01% settling time of 100ns, a low noise of 10nV/√Hz and better than 102dBc SFDR at 100kHz makes this amplifier particularly suited to driving 10, 12 and 14-bit high speed ADCs. The 45MHz 0.1dB bandwidth (AV = 2) driving 2VPP into 150R allows the amplifier to be used as output drivers in 1080i and 720p HDTV applications.
  • 3.2mA Supply current per channel
  • 345MHz Small signal bandwidth
  • 103dB Open loop gain
  • ±1.5mV Input offset voltage
  • Settling time to 0.1% 67ns
  • Settling time to 0.01% 100ns
  • 10nV/√Hz Low voltage noise
  • ±100mA Output current
  • Rail-to-rail output

Applications

Imaging, Video & Vision, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
345MHz
:
460V/µs
:
2.7V to 11V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$21.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$21.78
 
25+ HK$20.18
 
100+ HK$18.80
 
250+ HK$17.61
 
500+ HK$15.92
 
1000+ HK$14.03