You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6619MA - 

Operational Amplifier, Dual, 2 Amplifier, 58 MHz, 57 V/µs, 2.7V to 11V, SOIC, 8 Pins

LMH6619MA - Operational Amplifier, Dual, 2 Amplifier, 58 MHz, 57 V/µs, 2.7V to 11V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6619MA
Order Code:
1535367

Product Overview

The LMH6619MA is a dual Operational Amplifier with rail-to-rail input and output. It is designed for ease of use in a wide range of applications requiring high speed, low supply current, low noise and the ability to drive complex ADC and video loads. The operating voltage range extends from 2.7 to 11V and the supply current is typically 1.25mA per channel at 5V. The LMH6619 is members of the PowerWise family and have an exceptional power-to-performance ratio. The amplifier's voltage feedback design topology provides balanced inputs and high open loop gain for ease of use and accuracy in applications such as active filter design. Offset voltage is typically 0.1mV and settling time to 0.01% is 120ns which combined with an 100dBc SFDR at 100kHz makes the part suitable for use as an input buffer for popular 8-bit, 10-bit, 12-bit and 14-bit mega-sample ADCs. The input common mode range extends 200mV beyond the supply rails.
  • 1.25mA/channel Supply current
  • ±0.75mV Input offset voltage (limit at 25°C)
  • 90ns Settling time to 0.1%
  • 10nV/√Hz Low voltage noise
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Imaging, Video & Vision

Product Information

:
2 Amplifier
:
58MHz
:
57V/µs
:
2.7V to 11V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$44.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$44.48
 
10+ HK$41.23