You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMH6626MM/NOPB . - 

Operational Amplifier, 2 Amplifier, 80 MHz, 290 V/µs, 5V to 12V, ± 2.5V to ± 6V, VSSOP, 8 Pins

LMH6626MM/NOPB . - Operational Amplifier, 2 Amplifier, 80 MHz, 290 V/µs, 5V to 12V, ± 2.5V to ± 6V, VSSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6626MM/NOPB .
Order Code:
2492233

Product Overview

The LMH6626MM/NOPB is a dual ultra low noise wideband Operational Amplifier for use with opto-electronics. The LMH6626 device offers wide bandwidth (1.3GHz for dual) with very low input noise (0.92nV/√Hz, 2.3pA/√Hz) and ultra-low DC errors (100µV VOS, ±0.1µV/°C drift) providing very precise operational amplifier with wide dynamic range. This enables the user to achieve closed-loop gains of greater than 10, in both inverting and non-inverting configurations. The LMH6626 (dual) traditional voltage feedback topology provide the following benefits of balanced inputs, low offset voltage and offset current, very low offset drift, 81dB open loop gain, 95dB common mode rejection ratio and 88dB power supply rejection ratio. The LMH6626 device operates from ±2.5 to ±6V.
  • Stable for closed loop AV >=10
  • Improved replacement for the CLC425 (LMH6624)
  • 700µV Input offset voltage (limit over temperature)
  • 95dB Typical CMRR
  • 0.25µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Audio, Medical

Product Information

:
2 Amplifier
:
80MHz
:
290V/µs
:
5V to 12V, ± 2.5V to ± 6V
:
VSSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$53.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$53.71
 
10+ HK$48.29
 
100+ HK$39.56
 
250+ HK$37.11
 
500+ HK$33.62
 
1000+ HK$28.38
 
2000+ HK$26.99