You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMP2231BMFE/NOPB . - 

Operational Amplifier, 1 Amplifier, 130 kHz, 58 V/ms, 1.6V to 5.5V, SOT-23, 5 Pins

LMP2231BMFE/NOPB . - Operational Amplifier, 1 Amplifier, 130 kHz, 58 V/ms, 1.6V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMP2231BMFE/NOPB .
Order Code:
2496260

Product Overview

The LMP2231BMFE/NOPB is a single MicroPower precision Operational Amplifier with CMOS inputs. It is designed for battery powered applications. The 1.6 to 5.5V operating supply voltage range and quiescent power consumption of only 16µW extend the battery life in portable battery operated systems. The LMP2231 is part of the LMP precision amplifier family. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. The LMP2231 has a maximum offset of 150µV and maximum offset voltage drift of only 0.4µV/°C along with low bias current of only ±20fA. These precise specifications make the LMP2231 a great choice for maintaining system accuracy and long term stability. The LMP2231 has a rail-to-rail output that swings 15mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200mV below the negative supply, thus the LMP2231 is ideal for use in single supply applications with ground sensing.
  • Input voltage noise, f=1kHz of 60nV/√Hz
  • 10µA Supply current
  • ±150µV Maximum VOS
  • 120dB PSRR
  • 97dB CMRR
  • 120dB Open loop gain
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Medical, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
130kHz
:
58V/ms
:
1.6V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LMP2231BMFE/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$18.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.34
 
10+ HK$15.64
 
100+ HK$12.50
 
250+ HK$11.71
 
500+ HK$10.92
 
1000+ HK$9.09
 
2500+ HK$8.43
 
5000+ HK$8.12