You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMP8350MA/NOPB . - 

Differential Amplifier, 1 Amplifiers, 600 µV, 118 MHz, -40 °C, 85 °C

LMP8350MA/NOPB . - Differential Amplifier, 1 Amplifiers, 600 µV, 118 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMP8350MA/NOPB .
Order Code:
2496265

Product Overview

The LMP8350MA/NOPB is a distortion fully-differential precision ADC Driver with selectable power modes. It is designed for driving high-performance precision analog-to-digital converters (ADC). As part of the PowerWise family, unique mode enable pin allows the user to choose from three different operating modes, trading power consumption for dynamic performance. The high power mode is optimized for highest AC performance. The low noise, wide bandwidth and fast slew rate make the LMP8350 ideal for driving 24-bit ADCs with input sampling rates of 10MHz or less. The medium power mode is optimized for precision DC performance and can be used to drive 24-bit ADCs with input sampling rates of 6MHz or less. The low power mode is a trade-off between AC performance and quiescent current for power-sensitive applications. The disable mode fully shuts down the amplifier for further standby power savings.
  • Differential input and output
  • Tri-level power settings with shutdown
  • Ultralow HD2/HD3 and THD+N distortion
  • Adjustable output common-mode level
  • Fully-balanced differential architecture
  • Settling to 0.1% 20ns
  • 0.000097% Total THD+N at 1kHz
  • 0.4µV/°C Low offset drift
  • 4.6nV/Hz Voltage noise
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices

Product Information

:
1Amplifiers
:
600µV
:
-
:
118MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
4.5V to 12V
:
507V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LMP8350MA/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$53.79   10+ HK$48.61   95+ HK$46.35   190+ HK$40.24   570+ HK$35.05   1045+ HK$30.52   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$53.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$53.79
 
10+ HK$48.61
 
95+ HK$46.35
 
190+ HK$40.24
 
570+ HK$35.05
 
1045+ HK$30.52
 
2565+ HK$29.40