You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV551MG/NOPB

Operational Amplifier, 1 Amplifier, 3 MHz, 1 V/µs, 2.7V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV551MG/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV551MG/NOPB
Order Code:
3117239

Product Overview

The LMV551MG/NOPB is a high performance low power Operational Amplifier implemented with TI's advanced VIP50 process. It features 3MHz of bandwidth while consuming only 37µA of current per amplifier, which is an exceptional bandwidth to power ratio in this op amp class. This amplifier is unity gain stable and provides an excellent solution for low power applications requiring a wide bandwidth. It has a rail-to-rail output stage and an input common mode range that extends below ground. The LMV551 has an operating supply voltage range from 2.7 to 5.5V.
  • Output swing with 100kR load 70mV from rail
  • 0.003% at 1kHz/2kR Total harmonic distortion
  • 93dB CMRR
  • 90dB PSRR
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Automotive, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
3MHz

:
1V/µs

:
2.7V to 5.5V

:
SC-70

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
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
Packaging type Re-reel

799 In stock Need more?

799 UK stock for 3-4 days delivery

HK$8.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$8.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$7.79
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$7.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$6.83