You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV7219M7/NOPB

Analogue Comparator, High Speed, 1 Comparator, 7 ns, 2.7V to 5V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV7219M7/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV7219M7/NOPB
Order Code:
3005570

Product Overview

The LMV7219M7/NOPB is a high-speed Low-power Comparator with internal hysteresis. The LMV7219 operating voltage ranges from 2.7V to 5V with push-pull rail-to-rail output. This comparator achieves a 7ns propagation delay while consuming only 1.1mA of supply current at 5V. The comparator inputs have a common mode voltage range that extends 200mV below ground, allowing ground sensing. The internal hysteresis ensures clean output transitions even with slow-moving inputs signals.
  • Input common-mode voltage range extends 200mv below ground
  • Internal hysteresis ensures clean switching
  • 1.3ns Fast rise and fall time
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1 Comparator

:
7ns

:
2.7V to 5V

:
SC-70

:
5Pins

:
Push Pull

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 10/24/22

Notify me when back in stock

HK$27.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$27.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$24.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$23.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$21.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --