You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV722ID .

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 4.9 V/µs, 2.2V to 5V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMV722ID .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV722ID .
Order Code:
1754976
Product Range
LMV721; LMV722

Product Range Selector (LMV721; LMV722)

See all from this product range

Product Overview

The LMV722ID is a low power dual Operational Amplifier intended for use in a wide range of applications. The LMV722 has an unity-gain bandwidth of 10MHz and a slew rate of 5V/µs. The LMV722 is designed to provide optimal performance in low-voltage and low-noise systems. It provides rail-to-rail output swing into heavy loads. The input common-mode voltage range includes ground and the maximum input offset voltage is 3.5mV (over recommended temperature range) for the devices. Their capacitive load capability is also good at low supply voltages. The operating range is from 2.2 to 5.5V.
  • Rail-to-rail output swing
  • Input common-mode voltage range includes ground
  • 930µA/amplifier at 2.2V Low supply current
  • 9nV/√Hz at f=1kHz Input voltage noise
  • 0.6µV/°C Typical offset drift
  • 89dB Typical CMRR
  • Green product and no Sb/Br

Applications

Consumer Electronics, Signal Processing, Computers & Computer Peripherals, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
10MHz

:
4.9V/µs

:
2.2V to 5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
LMV721; LMV722

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

HK$14.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$14.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$13.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$12.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$10.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$9.68
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$8.55
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$7.43