You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV722IDGKR

Operational Amplifier, 2 Amplifier, 10 MHz, 5.25 V/µs, 2.2V to 5V, MSOP, 8 Pins

TEXAS INSTRUMENTS LMV722IDGKR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV722IDGKR
Order Code:
3117247

Product Overview

The LMV722IDGKR is a low power dual Operational Amplifier intended for use in a wide range of applications. The LMV722 has an unity-gain bandwidth of 10MHz and a slew rate of 5V/µs. The LMV722 is designed to provide optimal performance in low-voltage and low-noise systems. It provides rail-to-rail output swing into heavy loads. The input common-mode voltage range includes ground and the maximum input offset voltage is 3.5mV (over recommended temperature range) for the devices. Their capacitive load capability is also good at low supply voltages. The operating range is from 2.2 to 5.5V.
  • Rail-to-rail output swing
  • Input common-mode voltage range includes ground
  • 930µA/amplifier at 2.2V Low supply current
  • 9nV/√Hz at f=1kHz Input voltage noise
  • 0.6µV/°C Typical offset drift
  • 89dB Typical CMRR
  • Green product and no Sb/Br

Applications

Consumer Electronics, Signal Processing, Computers & Computer Peripherals, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
10MHz

:
5.25V/µs

:
2.2V to 5V

:
MSOP

:
8Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

HK$12.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$12.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$11.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$10.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --