You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV7239M7/NOPB .

Analogue Comparator, Rail to Rail, Low Power, 1 Comparator, 45 ns, 2.7V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV7239M7/NOPB .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV7239M7/NOPB .
Order Code:
1468949

Product Overview

The LMV7239M7/NOPB is an ultra low power low voltage Comparator with open-drain/push-pull output. It is guaranteed to operate over the full supply voltage range of 2.7 to 5.5V. This device achieves a 75ns propagation delay while consuming only 65µA of supply current at 5V. It has a greater than rail-to-rail common mode voltage range. The input common mode voltage range extends 200mV below ground and 200mV above supply, allowing both ground and supply sensing. The LMV7239 features an open drain output. By connecting an external resistor, the output of the comparator can be used as a level shifter and a push-pull output stage. This feature allows operation without the need of an external pull-up resistor.
  • 75ns Propagation delay
  • 65µA Low supply current
  • Green product and no Sb/Br

Applications

Portable Devices, Industrial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Power

:
1 Comparator

:
45ns

:
2.7V to 5.5V

:
SC-70

:
5Pins

:
Push Pull

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
114 In stock

114 US stock for 4-5 days delivery

Available until stock is exhausted

HK$19.71

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$19.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$17.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$16.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$13.39
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$11.72
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$11.38