You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV7291MG/NOPB

Analogue Comparator, Low Power, 1 Comparator, 880 ns, 1.8V to 5V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV7291MG/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV7291MG/NOPB
Order Code:
3005573

Product Overview

The LMV7291MG/NOPB is a single Low Power Comparator with rail-to-rail input and characterized at supply voltage 1.8/2.7/5V. It consumes only 9uA supply current per channel while achieving 800ns propagation delay. It is ideal for low voltage, low power and space critical designs. The LMV7291 features a push-pull output stage which allows operation with minimum power consumption when driving a load. The LMV7291 is built with Texas Instruments advance submicron silicon-gate BiCMOS process. It has bipolar inputs for improved noise performance and CMOS outputs for rail-to-rail output swing.
  • PC board area can be significantly reduced
  • Ultra low supply current - 9µA per channel
  • 4mV Low ensured VOS
  • Propagation delay 880ns (20mV overdrive)
  • Input common mode voltage range 0.1V beyond rails
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Power

:
1 Comparator

:
880ns

:
1.8V to 5V

:
SC-70

:
5Pins

:
Push Pull

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

104 In stock Need more?

104 UK stock for 3-4 days delivery

HK$15.12

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$15.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$13.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$12.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$11.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --