You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV751M5/NOPB

Operational Amplifier, 1 Amplifier, 5 MHz, 2.3 V/µs, 2.7V to 5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMV751M5/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV751M5/NOPB
Order Code:
3117252

Product Overview

The LMV751M5/NOPB is a single high performance CMOS Operational Amplifier intended for applications requiring low noise and low input offset voltage. It offers modest bandwidth of 4.5MHz for very low supply current and is unity gain stable. The output stage is able to drive high capacitance, up to 1000pF and source or sink 8mA output current. The LMV751 is designed to meet the demands of small size, low power and high performance required by cellular phones and similar battery-operated portable electronics.
  • Ground-referenced inputs
  • Unity gain stable
  • 6.5nV/√Hz Low noise
  • 0.05mV Typical low VOS
  • 500µA Typical low supply current
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5MHz

:
2.3V/µs

:
2.7V to 5V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

4,231 In stock Need more?

4,231 UK stock for 3-4 days delivery

HK$24.91

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$22.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$21.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$19.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --