You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV797MM/NOPB

Operational Amplifier, 2 Amplifier, 17 MHz, 11.5 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS LMV797MM/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV797MM/NOPB
Order Code:
3004760

Product Overview

The LMV797MM/NOPB is a single low noise Operational Amplifier with CMOS input. It offers a low input voltage noise density of 5.8nV/√Hz while consuming only 1.15mA of quiescent current. The LMV797 is unity gain stable op amp and has gain bandwidth of 17MHz. It has a supply voltage range of 1.8 to 5.5V and can operate from a single supply. The LMV797 each feature a rail-to-rail output stage capable of driving a 600R load and sourcing as much as 60mA of current. A CMOS input stage, with typical input bias currents in the range of a few femtoamperes and an input common mode voltage range, which includes ground, make the LMV797 ideal for low power sensor applications. The LMV797 is manufactured using TI's advanced VIP50 process.
  • Rail-to-rail output swing - 25mV from rail at 10kR load and 45mV from rail at 2kR load
  • 100fA Input bias current
  • 0.01% at 1kHz/600R Total harmonic distortion
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Medical, Sensing & Instrumentation, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
17MHz

:
11.5V/µs

:
1.8V to 5.5V

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Re-reel

35 In stock Need more?

35 UK stock for 3-4 days delivery

HK$18.08

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$16.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$15.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$14.82