You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV821M5/NOPB

Operational Amplifier, 1 Amplifier, 5 MHz, 2 V/µs, 2.5V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMV821M5/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV821M5/NOPB
Order Code:
3004761

Product Overview

The LMV821M5/NOPB is a single low power precision Operational Amplifier intended for use in a wide range of applications. With a 5MHz unity-gain frequency and a specified 2V/µs slew rate. It provides rail-to-rail (R-to-R) output swing into heavy loads (600R guarantees). The input common-mode voltage range includes ground and the maximum input offset voltage is 3.5mV (specified). It is also capable of comfortably driving large capacitive loads (refer to the application notes section).
  • Stable with capacitive loads
  • 3.5mV (specified) Maximum VOS
  • 1µV/°C VOS temperature drift
  • 220µA/amplifier at 2.7V Supply current
  • 90dB CMRR
  • 85dB PSRR
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5MHz

:
2V/µs

:
2.5V to 5.5V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
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
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

HK$14.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$14.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$12.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$11.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$10.79