You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV822M/NOPB

Operational Amplifier, 2 Amplifier, 5.6 MHz, 2 V/µs, 2.5V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMV822M/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV822M/NOPB
Order Code:
3117258

Product Overview

The LMV822M/NOPB is a low power/low voltage dual Operational Amplifier with rail-to-rail output. With a 5MHz unity-gain frequency and a specified 1.4V/µs slew rate, the quiescent current is only 220µA/amplifier (2.7V). It provides rail-to-rail (R-to-R) output swing into heavy loads (600R guarantees). The input common-mode voltage range includes ground and the maximum input offset voltage is 3.5mV (specified). It is also capable of comfortably driving large capacitive loads.
  • Stable with capacitive loads
  • Rail-to-rail (R-to-R) output swing - 160mV from rail at 600R load and 55mV from rail at 10kR load
  • 3.5mV (specified) Maximum VOS
  • 1µV/°C VOS temperature drift
  • 90dB CMRR
  • 85dB PSRR
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
5.6MHz

:
2V/µs

:
2.5V to 5.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

HK$18.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$16.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$15.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$14.24