You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV831MGE/NOPB

Operational Amplifier, 1 Amplifier, 3.3 MHz, 2 V/µs, 2.7V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV831MGE/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV831MGE/NOPB
Order Code:
3117264

Product Overview

The LMV831MGE/NOPB is a single low-power EMI hardened Operational Amplifier with CMOS input. It provides low input bias current, wide temperature range of -40 to 125°C and exceptional performance, making them robust general-purpose parts. Additionally, the LMV83x is EMI-hardened to minimize any interference, making them ideal for EMI-sensitive applications. The unity gain stable LMV83x feature 3.3MHz of bandwidth while consuming only 0.24mA of current per channel. These parts also maintain stability for capacitive loads as large as 200pF. This family of parts has a maximum input offset voltage of 1mV, a rail-to-rail output stage and an input common-mode voltage range that includes ground. Over an operating range from 2.7 to 5.5V, the LMV83x provide a PSRR of 93dB and a CMRR of 91dB.
  • Output voltage swing rail-to-rail
  • 240µA/channel Supply current
  • 1mV Maximum input offset voltage
  • 0.1pA Input bias current
  • 120dB at 1.8GHz EMIRR
  • 12nV/√Hz at 1kHz Input noise voltage
  • 30mA Output current drive
  • Green product and no Sb/Br

Applications

Test & Measurement, Sensing & Instrumentation, Portable Devices, Signal Processing, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
3.3MHz

:
2V/µs

:
2.7V to 5.5V

:
SC-70

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
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
Packaging type Cut Tape

751 In stock Need more?

751 UK stock for 3-4 days delivery

HK$12.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$12.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$11.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$10.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.82