You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV841MG/NOPB

Operational Amplifier, 1 Amplifier, 4.5 MHz, 2.5 V/µs, 2.7V to 12V, SC-70, 5 Pins

TEXAS INSTRUMENTS LMV841MG/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV841MG/NOPB
Order Code:
3117266

Product Overview

The LMV841MG/NOPB is a wide supply range Operational Amplifier with CMOS input, rail-to-rail input and output. The low-voltage and low-power operational amplifier operates with supply voltages ranging from 2.7 to 12V. Their low offset voltage, low supply current and MOS inputs make them ideal for sensor interface and battery-powered applications.
  • 1mA/channel Low supply current
  • 133dB Open loop gain
  • 500µV Maximum input offset voltage
  • 0.3pA Input bias current
  • 112dB CMRR
  • 20nV/√Hz Input voltage noise
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Portable Devices, Signal Processing, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
4.5MHz

:
2.5V/µs

:
2.7V to 12V

:
SC-70

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
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
Packaging type Re-reel
  Additional packaging options available
Reel in 1000/reel:3116332 Check stock

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

HK$22.77

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$22.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$20.47
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$19.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$17.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 3116332

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing 10/31/22

 

 
Quantity List Price Your Price
1000+ HK$17.63
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
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.