You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV932MM/NOPB

Operational Amplifier, 2 Amplifier, 1.4 MHz, 0.35 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS LMV932MM/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV932MM/NOPB
Order Code:
3004770

Product Overview

The LMV932MM/NOPB is a dual low-power Operational Amplifier with rail-to-rail input and output. The LMV93x-N family operates from 1.8 to 5.5V supply voltage. The input common-mode voltage extends 200mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105mV from the rail with 600R load at 1.8V supply. The LMV93x-N device is optimized to work at 1.8V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-Ion systems. LMV93x-N device exhibits an excellent speed-power ratio, achieving 1.4MHz gain bandwidth product at 1.8V supply voltage with very low supply current. The LMV93x-N device can drive a 600R load and up to 1000pF capacitive load with minimal ringing. This device also has a high DC gain of 101dB, making them suitable for low-frequency applications.
  • 200mV Beyond rails VCM
  • 100µA/channel Supply current
  • 4.0mV Maximum VOS
  • 5.5µV/°C Typical offset drift
  • 86dB Typical CMRR
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Medical, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1.4MHz

:
0.35V/µs

:
1.8V to 5.5V

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

785 In stock Need more?

785 UK stock for 3-4 days delivery

HK$16.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$16.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$14.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$13.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$12.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --