You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV982MM/NOPB

Operational Amplifier, 2 Amplifier, 1.5 MHz, 0.42 V/µs, 1.8V to 5V, VSSOP, 10 Pins

TEXAS INSTRUMENTS LMV982MM/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV982MM/NOPB
Order Code:
3117278

Product Overview

The LMV982MM/NOPB is a dual low power Operational Amplifier with shutdown function, rail-to-rail input and output. It operates from +1.8 to +5.0V supply voltages. The input common-mode voltage extends 200mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105mV from the rail with 600R load at 1.8V supply. It is optimized to work at 1.8V which make them ideal for portable two-cell battery powered systems and single cell Li-ion systems. It offers a shutdown pin that can be used to disable the device and reduce the supply current. The device is in shutdown when the SHDN-pin=low. The output will be high impedance in shutdown. It exhibits excellent speed-power ratio, achieving 1.4MHz gain bandwidth product at 1.8V supply voltage with very low supply current. It is capable of driving a 600R load and up to 1000pF capacitive load with minimal ringing.
  • Output swing - 80mV from rail at 600R load and 30mV from rail at 2kR load
  • 200mV Beyond rails VCM
  • 100µA/channel Supply current
  • 4.0mV Maximum VOS
  • 101dB at 600R load Gain
  • 19µs Turn-on time from shutdown
  • Green product and no Sb/Br

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1.5MHz

:
0.42V/µs

:
1.8V to 5V

:
VSSOP

:
10Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$16.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$16.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$14.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$13.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$12.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --