You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMX2571EVM

Evaluation Board, Frequency Synthesizer, Integrated VCO, 10MHz to 1400MHz

TEXAS INSTRUMENTS LMX2571EVM
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMX2571EVM
Order Code:
3125390

Product Overview

The LMX2571EVM is an evaluation board for the LMX2571 low-power, high performance PLLatinum RF synthesizer with FSK modulation. The LMX2571 is a frequency synthesizer with low noise, high performance integrated VCO. The VCO core is a low noise 5GHz VCO, after the output channel divider, the divided down frequencies are 10MHz to 1400MHz. The internal VCO is bypassable allowing the use of external VCO. A separated 5V charge pump is dedicated for external VCO, eliminating the need for an op-amp to support 5V VCO. Output of the external VCO can also route through another output channel divider. The LMX2571EVM can be programmed via SPI programming, I2S programming and PIN mode. PIN mode supports up to 8-level FSK modulation. The board can be powered with a 5V external supply.
  • External VCO option
  • Direct digital FSK modulation
  • One TX/RX output or two fan-out outputs
  • Crystal, XO or differential reference clock input

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LMX2571

:
Clock & Timing

:
Frequency Synthesizer

:
Eval Board LMX2571
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
More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

HK$2,787.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,787.21