You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMX2594EVM

Evaluation Module, LMX2594 15 GHz Wideband RF Synthesizer, Phase Synchronization & JESD204B

TEXAS INSTRUMENTS LMX2594EVM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMX2594EVM
Order Code:
3009809

Product Overview

The LMX2594EVM from Texas Instruments is a 15GHz wideband RF synthesizer with phase synchronization & JESD204B evaluation module. LMX2594 is the first PLL with integrated VCO in industry to get fundamental VCO output up to 15GHz. The industry leading PLL FOM is -236dBc/Hz with 1/f of -129dBc/Hz. This device supports JESD204B standard which makes it ideal to clock high speed data converters. The integrated jitter from the EVM measurements is less than 50fs at 9GHz carrier frequency. By providing a SYNC signal, the user can synchronize the output phase across multiple LMX2594 devices. LMX2594 can also generate a frequency ramp which can be demonstrated in this evaluation module. With an on-board oscillator, setup process only requires a 3.3V power supply and an included Reference Pro module. The software is simple with an intuitive and user friendly GUI. This EVM has complete circuit for synthesizer, optimized and tested for performance and includes a USB programming module.
  • 10MHz to 15GHz output frequency
  • Phase noise of -110dBc/Hz at 100KHz offset with 15GHz carrier
  • 45fs RMS jitter at 7.5GHz (100Hz to 100MHz)
  • Two differential outputs with programmable output power up to 7dBm at 15GHz
  • EVM has complete circuit for synthesizer optimized, tested for performance & USB programming module

Applications

Communications & Networking

Contents

LMX2594 evaluation module, Reference Pro module.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LMX2594

:
RF / IF

:
Wideband RF Synthesizer

:
Eval Board LMX2594, USB Programming Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

HK$4,466.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4,466.25