You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OP07CD - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

OP07CD - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP07CD
Order Code:
9589929

Product Overview

The OP07CD is a Low-offset Voltage Operational Amplifier offers low offset and long-term stability by means of a low-noise, chopperless, bipolar-input-transistor amplifier circuit. For most applications, external components are not required for offset nulling and frequency compensation. The true differential input, with a wide input-voltage range and outstanding common-mode rejection, provides maximum flexibility and performance in high-noise environments and in non-inverting applications. Low bias currents and extremely high input impedances are maintained over the entire temperature range.
  • Low noise
  • No external components required
  • Replace chopper amplifiers at a lower cost
  • 0 to ±14V (typical) Wide input-voltage range
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Automation & Process Control, Sensing & Instrumentation

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
600kHz
:
0.3V/µs
:
± 3V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OP07CD

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$6.55   10+ HK$5.45   100+ HK$3.52   1000+ HK$2.82   2500+ HK$2.55   5000+ HK$2.37   10000+ HK$2.29   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

2500+ HK$6.18   10000+ HK$5.25   25000+ HK$3.79   50000+ HK$3.20   More Pricing...

Restricted Item Add
     

Each

1+ HK$21.15   10+ HK$19.15   25+ HK$17.07   100+ HK$15.63   250+ HK$14.00   500+ HK$12.20   More Pricing...

Restricted Item Add
     

Each

1+ HK$15.73   10+ HK$14.22   25+ HK$12.69   100+ HK$11.62   250+ HK$10.46   500+ HK$9.03   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$6.55   10+ HK$5.45   100+ HK$3.52   1000+ HK$2.82   2500+ HK$2.55   5000+ HK$2.37   10000+ HK$2.29   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):9589929RL Check stock

No Longer Stocked

HK$5.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.68
 
50+ HK$4.97
 
100+ HK$3.21
 
250+ HK$3.00
 
500+ HK$2.78
 
1000+ HK$2.57
 
2500+ HK$2.32
 
5000+ HK$2.22
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.