You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2111BM

Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 2 V/µs, ± 5V to ± 18V, TO-99, 8 Pins

OPA2111BM - Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 2 V/µs, ± 5V to ± 18V, TO-99, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2111BM
Order Code:
1459552

Alternatives for OPA2111BM

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The OPA2111BM is a high precision monolithic dielectrically isolated FET (Difet) Operational Amplifier for use with detector arrays. Outstanding performance characteristics allow its use in the most critical instrumentation applications. Noise, bias current, voltage offset, drift, open-loop gain, common-mode rejection and power supply rejection are superior to BIFET® amplifier. Very low bias current is obtained by dielectric isolation with on-chip guarding. Laser trimming of thin-film resistors gives very low offset and drift. Extremely low noise is achieved with patented circuit design techniques. A cascade design allows high precision input specifications and reduced susceptibility to flicker noise. Standard dual op amp pin configuration allows upgrading of existing designs to higher performance levels.
  • 100% tested, 8nV/√Hz at 10kHz Maximum low noise
  • 4pA Maximum low bias current
  • 500µV Maximum low offset
  • 2.8µV/°C Low drift
  • 114dB Minimum high open-loop gain
  • 96dB Minimum high common-mode rejection
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Test & Measurement, Audio, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
2MHz

:
2V/µs

:
± 5V to ± 18V

:
TO-99

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

HK$694.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$694.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.