You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA211AIDG4 . - 

Operational Amplifier, Single, 1 Amplifier, 45 MHz, 27 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

OPA211AIDG4 . - Operational Amplifier, Single, 1 Amplifier, 45 MHz, 27 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA211AIDG4 .
Order Code:
1543760

Product Overview

The OPA211AIDG4 is a low power precision Operational Amplifier achieves very low 1.1nV/√Hz noise density with a supply current of only 3.6mA. This series also offers rail-to-rail output swing, which maximizes dynamic range. The extremely low-voltage and low-current noise, high-speed and wide-output swing of the amplifier, make an excellent choice as a loop filter amplifier in PLL applications. In precision data acquisition applications, the op-amps provide 700ns settling time to 16-bit accuracy throughout 10V output swings. This AC performance, combined with only 125µV of offset and 0.35µV/°C of drift over-temperature, makes this op-amp ideal for driving high-precision 16-bit analogue-to-digital converters (ADCs) or buffering the output of high-resolution digital-to-analogue converters (DACs).
  • 1.1nV/√Hz at 1kHz Low noise
  • Unity-gain stable
  • 0.35µV/°C Typical offset voltage drift
  • Rail-to-rail output
  • 700ns 16-bit settling
  • Green product and no Sb/Br

Applications

Audio, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
45MHz
:
27V/µs
:
± 2.25V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OPA211AIDG4 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ HK$146.69   10+ HK$134.91   25+ HK$127.83   100+ HK$113.87   250+ HK$108.28   500+ HK$101.29   1000+ HK$92.91   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

3 In stock

Available until stock is exhausted

3 available for 1 - 2 business days delivery
HK$74.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$74.76
 
10+ HK$62.38
 
25+ HK$57.65
 
50+ HK$54.67
 
100+ HK$51.63
 
250+ HK$49.00
 
500+ HK$40.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.