You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2211AIDDA .

Operational Amplifier, Dual, 2 Amplifier, 45 MHz, 27 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

OPA2211AIDDA . - Operational Amplifier, Dual, 2 Amplifier, 45 MHz, 27 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2211AIDDA .
Order Code:
1754985

Product Overview

The OPA2211AIDDA is a low power precision Operational Amplifier achieves very low 1.1nV/√Hz noise density with a supply current of only 3.6mA. This amplifier offers rail-to-rail output swing, which maximizes dynamic range. The extremely low voltage and low current noise, high speed and wide output swing of the op-amp made an excellent choice as a loop filter amplifier in PLL applications. In precision data acquisition applications, the OPA211 series of the op-amp provides 700ns settling time to 16-bit accuracy throughout 10V output swings. This AC performance, combined with only 125µV of offset and 0.35µV/°C of drift over-temperature, makes the op-amp ideal for driving high-precision 16-bit analogue-to-digital converters (ADCs) or buffering the output of high-resolution digital-to-analogue converters (DACs).
  • 1.1nV/√Hz at 1kHz Low noise
  • Unity-gain stable
  • 0.35µV/°C Typical offset voltage drift
  • Rail-to-rail output
  • 700ns 16-bit settling
  • 125µV Maximum offset voltage
  • Green product and no Sb/Br

Applications

Audio, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
45MHz

:
27V/µs

:
± 2.25V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for OPA2211AIDDA .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$149.14   10+ HK$137.07   25+ HK$131.39   100+ HK$110.09   250+ HK$102.98   500+ HK$95.88   More Pricing...

Restricted Item Add
     

Each

1+ HK$149.14   10+ HK$137.07   25+ HK$131.39   100+ HK$110.09   250+ HK$102.98   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

2,136 In stock

21 available for 1 - 2 business days delivery
1,975 available for 3 - 4 business days delivery
140 available for 4 - 5 business days delivery

Available until stock is exhausted

HK$91.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$91.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$84.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$80.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$67.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$63.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.