You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2277UA .

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, ± 5V to ± 15V, SOIC

OPA2277UA . - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, ± 5V to ± 15V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2277UA .
Order Code:
1564932

Product Overview

The OPA2277UA is a High Precision Operational Amplifier replaces the industry standard OP-177. It offers improved noise, wider output voltage swing and are twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. Single, dual and quad versions have identical specifications, for maximum design flexibility. OPA2277UA operational amplifier operates from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifiers which are specified at only one supply voltage, the OPAx277 series is specified for real-world applications, a single limit applies over the ±5 to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20µV maximum) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications.
  • 10µV Ultralow offset voltage
  • ±0.1µV/°C Ultralow drift
  • 134dB High open-loop gain
  • 140dB High common-mode rejection
  • 130dB High power supply rejection
  • 1nA Maximum low bias current
  • 800µA Low quiescent current per amplifier
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Audio, Test & Measurement

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.8V/µs

:
± 2V to ± 18V, ± 5V to ± 15V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for OPA2277UA .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$45.70   10+ HK$41.06   25+ HK$38.82   100+ HK$31.92   250+ HK$28.64   500+ HK$27.60   More Pricing...

Restricted Item Add
     

Each

1+ HK$74.31   10+ HK$67.17   25+ HK$62.22   50+ HK$59.00   100+ HK$55.66   250+ HK$45.11   More Pricing...

Restricted Item Add
     

Each

1+ HK$32.06   10+ HK$28.79   25+ HK$27.16   100+ HK$22.34   250+ HK$20.07   500+ HK$19.25   More Pricing...

Restricted Item Add
     

Each

1+ HK$85.25   10+ HK$77.04   25+ HK$73.46   100+ HK$60.91   250+ HK$55.55   500+ HK$51.96   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

3,156 In stock

3,156 available for 4 - 5 business days delivery

Available until stock is exhausted

HK$45.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$45.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$41.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$38.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$31.92
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$28.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$27.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$22.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.