You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA277UA . - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

OPA277UA . - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA277UA .
Order Code:
1097478

Product Overview

The OPA277UA is a High Precision Operational Amplifier replaces the industry standard OP-177. They offer improved noise, wider output voltage swing and are twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. Single, dual and quad versions have identical specifications, for maximum design flexibility. The OPA277UA operational amplifier operates from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifiers which are specified at only one supply voltage, the OPA277UA is specified for real-world applications, a single limit applies over the ±5 to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20µV maximum) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications.
  • 10µV Ultralow offset voltage
  • ±0.1µV/°C Ultralow drift
  • 134dB High open-loop gain
  • 140dB High common-mode rejection
  • 130dB High power supply rejection
  • 1nA Maximum low bias current
  • 800µA Low quiescent current per amplifier
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Audio, Test & Measurement

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
1MHz
:
0.8V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OPA277UA .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$30.66   10+ HK$27.54   75+ HK$26.04   150+ HK$22.57   525+ HK$19.21   1050+ HK$16.20   More Pricing...

Restricted Item Add
     

Each

1+ HK$50.94   10+ HK$45.80   25+ HK$43.06   50+ HK$40.49   100+ HK$38.44   250+ HK$36.13   More Pricing...

Restricted Item Add
     

Each

1+ HK$53.71   10+ HK$48.54   75+ HK$46.28   150+ HK$40.18   525+ HK$34.99   1050+ HK$30.48   2550+ HK$29.35   More Pricing...

Restricted Item Add
     

Each

1+ HK$20.29   10+ HK$18.41   25+ HK$16.44   100+ HK$14.98   250+ HK$13.44   500+ HK$11.65   1000+ HK$9.85   More Pricing...

Restricted Item Add
     

Each

1+ HK$20.04   10+ HK$18.15   25+ HK$16.18   100+ HK$14.81   250+ HK$13.27   500+ HK$11.56   More Pricing...

Restricted Item Add
     

Each

1+ HK$146.69   10+ HK$134.91   25+ HK$127.83   100+ HK$113.87   250+ HK$108.28   500+ HK$101.29   1000+ HK$92.91   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,552 In stock

Available until stock is exhausted

216 available for 1 - 2 business days delivery
1,336 available for 4 - 5 business days delivery
HK$30.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$30.66
 
10+ HK$27.54
 
75+ HK$26.04
 
150+ HK$22.57
 
525+ HK$19.21
 
1050+ HK$16.20
 
2550+ HK$15.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.