You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA37GU . - 

Operational Amplifier, Single, 1 Amplifier, 63 MHz, 11.9 V/µs, ± 4V to ± 22V, SOIC, 8 Pins

OPA37GU . - Operational Amplifier, Single, 1 Amplifier, 63 MHz, 11.9 V/µs, ± 4V to ± 22V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA37GU .
Order Code:
1212300

Product Overview

The OPA37GU is a single ultra-low noise high-precision monolithic Operational Amplifier for use with radiation hard equipment. Laser-trimmed thin-film resistors provide excellent long-term voltage offset stability and allow superior voltage offset compared to common zener-zap techniques. An unique bias current cancellation circuit allows bias and offset current specifications to be met over the full -40 to +85°C temperature range. The decompensated OPA37 requires a closed-loop gain 5.
  • 4.5nV/√Hz at 1kHz Maximum low noise
  • 100µV Maximum low offset
  • 0.4µV/°C Low drift
  • 117dB Minimum high open-loop gain
  • 100dB Minimum high common-mode rejection
  • 94dB Minimum high power-supply rejection
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Test & Measurement, Audio, Signal Processing

Product Information

:
1 Amplifier
:
63MHz
:
11.9V/µs
:
± 4V to ± 22V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OPA37GU .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$30.66   10+ HK$27.54   75+ HK$26.04   150+ HK$22.57   525+ HK$19.21   1050+ HK$16.20   2550+ HK$15.40   More Pricing...

Restricted Item Add
     

Each

1+ HK$29.35   10+ HK$26.38   100+ HK$21.58   250+ HK$20.26   500+ HK$18.34   1000+ HK$15.47   2500+ HK$14.76   More Pricing...

Restricted Item Add
     

Each

1+ HK$23.80   10+ HK$21.23   25+ HK$19.09   50+ HK$18.24   100+ HK$17.38   250+ HK$15.76   500+ HK$14.13   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

76 In stock

Available until stock is exhausted

76 available for 3 - 4 business days delivery
HK$33.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$33.10
 
10+ HK$29.72
 
75+ HK$28.11
 
150+ HK$24.35
 
525+ HK$20.73
 
1050+ HK$17.49
 
2550+ HK$16.62