You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA453TA . - 

Operational Amplifier, Single, 1 Amplifier, 7.5 MHz, 38 V/µs, ± 10V to ± 40V, TO-220, 7 Pins

OPA453TA . - Operational Amplifier, Single, 1 Amplifier, 7.5 MHz, 38 V/µs, ± 10V to ± 40V, TO-220, 7 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA453TA .
Order Code:
1212314

Product Overview

The OPA453TA is a 80V 50mA Operational Amplifier with high-voltage and high-current capabilities. The OPA453 is unity-gain stable and has a gain bandwidth. The OPA453 is an internally protected against over-temperature conditions and current overloads. Power supplies in the range of ±10 to ±40V can be used. Unlike most other power operational amplifier, the OPA453 have ensured specifications over the entire power-supply range. The laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with wide output swing. Special design considerations assure that the product is easy to use and free from phase inversion problems often found in other amplifier.
  • Wide power supply range
  • High output load drive
  • Wide output voltage swing
  • Thermal shutdown, output current limited and fully protected
  • Wide operating temperature
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
7.5MHz
:
38V/µs
:
± 10V to ± 40V
:
TO-220
:
7Pins
:
-40°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$60.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$60.26
 
10+ HK$54.49
 
50+ HK$50.47
 
100+ HK$45.15
 
250+ HK$42.88
 
500+ HK$39.30
 
1000+ HK$34.24
 
2500+ HK$32.93