You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA454AIDDA . - 

Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 13 V/µs, ± 5V to ± 50V, SOIC, 8 Pins

OPA454AIDDA . - Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 13 V/µs, ± 5V to ± 50V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA454AIDDA .
Order Code:
1703220

Product Overview

The OPA454AIDDA is an Operational Amplifier IC with high voltage (100V) and relatively high current drive (50mA). It is unity-gain stable and has a gain-bandwidth product of 2.5MHz. It is internally protected against over-temperature conditions and current overloads. It is fully specified to perform over a wide power-supply range of ±5V to ±50V or on a single supply of 10 to 100V. The status flag is an open-drain output that allows it to be easily referenced to standard low-voltage logic circuitry. This high-voltage op amp provides excellent accuracy, wide output swing and is free from phase inversion problems that are often found in similar amplifiers.
  • IO >±50mA High Output Load Drive
  • 1V to Rails Wide Output Voltage Swing
  • Independent Output Disable or Shutdown
  • Green Product, No Sb/Br

Applications

Test & Measurement, Sensing & Instrumentation, System Monitoring, Audio, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.

Product Information

:
1 Amplifier
:
2.5MHz
:
13V/µs
:
± 5V to ± 50V
:
SOIC
:
8Pins
:
-55°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,268 In stock

Available until stock is exhausted

206 available for 1 - 2 business days delivery
1,252 available for 3 - 4 business days delivery
810 available for 4 - 5 business days delivery
HK$60.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$60.34
 
10+ HK$54.52
 
75+ HK$51.98
 
150+ HK$45.14
 
525+ HK$39.32
 
1050+ HK$34.24
 
2550+ HK$32.97